Filter Your Search
1 - 1 of 1 results
|
NCP705MT18TCG
onsemi
|
$0.5020 | Yes | Active | 5.5 V | 1.8 V | 1.8 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 1.836 V | 1.764 V | 2 % | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | WDFN6, 2x2, 0.65P | WDFN-6 | 6 | 511BR | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |