Filter Your Search
1 - 1 of 1 results
|
NCP717AMX285TCG
onsemi
|
Check for Price | Yes | End Of Life | 5.5 V | 1.8 V | 2.85 V | 175 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 265 mV | 6 V | 1 | 2.907 V | 2.793 V | 2 % | S-PDSO-N4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN4 1.0x1.0, 0.65P | 4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |