Filter Your Search
1 - 1 of 1 results
|
NCP752AMX33TCG
onsemi
|
$0.2855 | Yes | Active | 5.5 V | 2 V | 3.3 V | 130 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 3.366 V | 3.234 V | BICMOS | 2 % | S-PDSO-N6 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 450 µm | ONSEMI | XDFN6 1.5X1.5, 0.5P | XDFN-6 | 6 | 711AE | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |