Filter Your Search
1 - 1 of 1 results
|
NCP803SN293D3T1G
onsemi
|
$0.3004 | Yes | Obsolete | 3.3 V | 1.2 V | 5.5 V | 2.5 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.11 mm | ONSEMI | SOT-23 (TO-236) 3 LEAD | SOT-23, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8542.39.00.01 | onsemi |