Filter Your Search
1 - 1 of 1 results
![]() |
NCS2004SQ3T2G
onsemi
|
$0.8865 | Yes | End Of Life | 7 mV | 2.3 V/us | 150 pA | 1 mA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | NO | 150 pA | YES | NO | NO | NO | NO | 1.8 V/us | 16.5 V | INDUSTRIAL | 3500 | 6300 | NO | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | HALOGEN FREE AND ROHS COMPLIANT, SC-70, SOT-353, SC-88A, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi |