Filter Your Search
1 - 8 of 8 results
|
NCS20091MUTAG
onsemi
|
$0.3345 | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | S-PDSO-N6 | e4 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | 517AP | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
NCV20091SQ3T2G
onsemi
|
$0.4339 | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
NCV20091SN3T1G
onsemi
|
$0.5470 | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
NCS20091SN2T1G
onsemi
|
Check for Price | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
NCV20091MUTAG
onsemi
|
Check for Price | Yes | Active | 4 mV | 0.17 V/us | 1.5 nA | 31 µA | 53 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | NO | 1.1 nA | NO | YES | NO | 7 V | AUTOMOTIVE | 350 | 17782.79 | NO | S-PDSO-N6 | 76 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | ON SEMICONDUCTOR | compliant | EAR99 | 8542.33.00.01 | HVSSON, SOLCC6,.06,20 | |||||||||||
|
NCV20091SN2T1G
onsemi
|
Check for Price | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
NCS20091SQ3T2G
onsemi
|
Check for Price | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 419A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
NCS20091SN3T1G
onsemi
|
Check for Price | Yes | Active | 4 mV | 0.15 V/us | 1.5 nA | 33 µA | 53 dB | 1 | Operational Amplifier | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 1.5 nA | YES | 1.1 nA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 350 | 17782.79 | NO | R-PDSO-G5 | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 483-02 | compliant | EAR99 | 8542.33.00.01 | onsemi |