Filter Your Search
1 - 10 of 26 results
|
NCS6433DTBR2G
onsemi
|
$1.1724 | Yes | Obsolete | 5 V | YES | 7 Ω | 5 ns | 5 ns | VIDEO MULTIPLEXER | 2 | 4 | 48 dB | SEPARATE OUTPUT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | unknown | 8542.39.00.01 | onsemi | ||||||||||||||||
|
NCS6433DR2G
onsemi
|
$1.1891 | Yes | Obsolete | 5 V | YES | 7 Ω | 5 ns | 5 ns | VIDEO MULTIPLEXER | 2 | 4 | 48 dB | SEPARATE OUTPUT | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | unknown | 8542.39.00.01 | onsemi | |||||||||||||||||
|
NCS6415DWR2G
onsemi
|
$2.1017 | Yes | Obsolete | 10 V | YES | VIDEO MULTIPLEXER | 8 | 1 | 11 V | 8 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 WB | SOP-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
NCS6415DWG
onsemi
|
$2.1017 | Yes | Obsolete | 10 V | YES | VIDEO MULTIPLEXER | 8 | 1 | 11 V | 8 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 WB | SOP-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
NCS6S4803L5C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | NO | 3.3 V | 48 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 18 V | 0.6 % | 1 | 1 | 3.366 V | 3.234 V | INDUSTRIAL | 5 W | NO | R-MDMA-P8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 32 mm | 11 mm | 10 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, METAL PACKAGE-23/8 | 23/8 | compliant | EAR99 | |||||||||||||||||||||
|
NCS6S4815L5C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | NO | 15 V | 48 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 18 V | 0.2 % | 1 | 1 | 15.3 V | 14.7 V | INDUSTRIAL | 6 W | NO | R-MDMA-P8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 32 mm | 11 mm | 10 mm | MURATA POWER SOLUTIONS INC | MODULE | ROHS COMPLIANT, METAL PACKAGE-23/8 | 23/8 | compliant | EAR99 | |||||||||||||||||||||
|
NCS6415DWG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 10 V | YES | VIDEO MULTIPLEXER | 8 | 1 | 11 V | 8 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-20 | 20 | unknown | ||||||||||||||||||||||||||
|
NCS6D1205L5C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | NO | 5 V | 12 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -5V OUTPUT ALSO AVAILABLE | 36 V | 9 V | 0.5 % | 1 | 2 | 5.1 V | 4.9 V | INDUSTRIAL | 6 W | NO | R-MDMA-P8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 32 mm | 11 mm | 10 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 23/8 | compliant | EAR99 | ||||||||||||||||||||
|
NCS6S4812L5C
Murata Power Solutions
|
Check for Price | Yes | Yes | Active | NO | 12 V | 48 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 75 V | 18 V | 0.2 % | 1 | 1 | 12.24 V | 11.76 V | INDUSTRIAL | 6 W | NO | R-MDMA-P8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD OVER NICKEL | PIN/PEG | DUAL | 32 mm | 11 mm | 10 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 23/8 | compliant | EAR99 | |||||||||||||||||||||
|
NCS6433DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | YES | 7 Ω | 5 ns | 5 ns | VIDEO MULTIPLEXER | 2 | 4 | 48 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown |