Filter Your Search
1 - 1 of 1 results
|
NCV1117ST12T3G
onsemi
|
$0.5283 | Yes | Active | 20 V | 13.5 V | 12 V | 1.07 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0075 % | 0.028 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 LEAD | SOT-223, 4 PIN | 4 | 318H-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |