Filter Your Search
1 - 1 of 1 results
|
NCV3163MNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 40 V | 2.5 V | 3.4 A | YES | BUCK-BOOST | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-XDSO-N18 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 18 | UNSPECIFIED | HVSON | SOLCC18,.2,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ONSEMI | DFN | DFN-18 | 18 | 505 | compliant | EAR99 | 8542.39.00.01 | onsemi |