Filter Your Search
1 - 4 of 4 results
|
NCV33033DWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 30 V | 10 V | AUTOMOTIVE | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOP-20 | 20 | unknown | |||||||||
|
NCV33033DWR2
onsemi
|
Check for Price | No | Obsolete | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 30 V | 10 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC-20 WB | SOP-20 | 20 | not_compliant | 751D-05 | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCV33033DWR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 30 V | 10 V | AUTOMOTIVE | R-PDSO-G20 | COMMERCIAL | e0 | 125 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | |||||||||
|
NCV33033DWR2G
onsemi
|
Check for Price | Yes | Obsolete | 20 V | YES | 100 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 22 mA | 30 V | 10 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC-20 WB | LEAD FREE, SOP-20 | 20 | unknown | 751D-05 | EAR99 | 8542.39.00.01 | onsemi |