Filter Your Search
1 - 1 of 1 results
![]() |
NCV4264-2ST33T3G
onsemi
|
$0.9002 | Yes | End Of Life | 45 V | 4.5 V | 3.3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.299 V | 45 V | 0.03 % | 0.04 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 3 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |