Filter Your Search
1 - 8 of 8 results
|
NCV431ASNT1G
onsemi
|
$0.2957 | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 1.24 TO 16V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 117.302 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 | 483 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
NCV431AIDMR2G
onsemi
|
$0.3467 | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | MICRO SMD-8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | Micro 8 lead Surface Mount | 8 | |||
|
NCV431AIDR2G
onsemi
|
$0.4260 | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | 8 | |||
|
NCV431AIDMR2
onsemi
|
$51.1882 | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | PLASTIC, MICRO SMD-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
NCV431AIDMR2
Rochester Electronics LLC
|
Check for Price | No | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MICRO SMD-8 | unknown | SOIC | 8 | ||||||||||
|
NCV431AIDMR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | S-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, MICRO SMD-8 | unknown | SOIC | 8 | ||||||||||
|
NCV431AIDR2
onsemi
|
Check for Price | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
NCV431AIDR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-8 | unknown | SOIC | 8 |