Filter Your Search
1 - 3 of 3 results
|
NCV4949DWR2G
onsemi
|
$1.5782 | Yes | Obsolete | 28 V | 6 V | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 28 V | 0.02 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G20 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCV4949DWR2
onsemi
|
Check for Price | No | Obsolete | 28 V | 6 V | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 28 V | 0.02 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G20 | e0 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 235 | AEC-Q100 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC-20 WB | SOP, SOP20,.4 | 20 | 751D-05 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
NCV4949DWR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 28 V | 6 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | R-PDSO-G20 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, PLASTIC, SOIC-20 | 20 | unknown | Fixed,Positive,Single Output,Ldo |