Filter Your Search
1 - 4 of 4 results
|
NCV7001DWG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 15.245 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC−24 WB | LEAD FREE, SOP-24 | 24 | 0.0751 | unknown | 8542.39.00.01 | onsemi | ||
|
NCV7001DW
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.245 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC−24 WB | SOP-24 | 24 | 0.0751 | not_compliant | 8542.39.00.01 | onsemi | |||
|
NCV7001DWR2
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 235 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.245 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC−24 WB | SOP-24 | 24 | 0.0751 | not_compliant | 8542.39.00.01 | onsemi | |||
|
NCV7001DWR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | BIPOLAR | 1 | 24 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 15.245 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC−24 WB | LEAD FREE, SOP-24 | 24 | 0.0751 | unknown | 8542.39.00.01 | onsemi |