Filter Your Search
1 - 1 of 1 results
|
NCV7471DQ5R2G
onsemi
|
Check for Price | Yes | End Of Life | 5 V | 28 V | 2.5 V | 500 mA | YES | BUCK-BOOST | 520 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PDSO-G36 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SSOP-36L EXPOSED PAD | SSOP-36 | 36 | 940AB | compliant | EAR99 | 8542.39.00.01 | onsemi |