Filter Your Search
1 - 1 of 1 results
|
NCV7517FTG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 ms | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 5.25 V | 4.75 V | YES | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e3 | 125 °C | -40 °C | 260 | AEC-Q100 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ON SEMICONDUCTOR | QFP | LQFP, QFP32,.35SQ,32 | 32 | compliant | EAR99 | 8542.39.00.01 | onsemi |