Filter Your Search
1 - 3 of 3 results
|
NCV7720DQR2G
onsemi
|
$3.3956 | Yes | Yes | Obsolete | 3.3 V | YES | 550 mA | BRUSH DC MOTOR CONTROLLER | 1 | 5 mA | 5.25 V | 3.15 V | AUTOMOTIVE | R-PDSO-G24 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 8.64 mm | 1.7 mm | 3.9 mm | ONSEMI | SSOP-24 | 24 | 940AK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCV7720DQAR2G
onsemi
|
$3.5081 | Yes | Not Recommended | 3.3 V | YES | 550 mA | BRUSH DC MOTOR CONTROLLER | 1 | 5 mA | 5.25 V | 3.15 V | AUTOMOTIVE | R-PDSO-G24 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | HSSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 8.64 mm | 1.7 mm | 3.9 mm | ONSEMI | SSOP-24 | 940AK | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCV7720DPR2G
onsemi
|
Check for Price | Yes | Obsolete | ON SEMICONDUCTOR | , | compliant | EAR99 | 8542.39.00.01 | FULL BRIDGE BASED PERIPHERAL DRIVER |