Filter Your Search
1 - 1 of 1 results
|
NCV7808ABD2TR4G
onsemi
|
$0.5342 | Yes | Obsolete | 23 V | 10.4 V | 8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.3 V | 7.7 V | 3.8 % | R-PSSO-G2 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK-3/2 | 936-03 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |