Filter Your Search
1 - 4 of 4 results
|
NCV78723MW2R2G
onsemi
|
$2.3058 | Yes | Active | 3.3 V | LED DISPLAY DRIVER | 1 | 6 mA | 3.6 V | 3.05 V | YES | AUTOMOTIVE | S-PQCC-N24 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 5 mm | 900 µm | 5 mm | ONSEMI | 484AF | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCV78723MW0G
onsemi
|
Check for Price | Yes | Active | 3.3 V | LED DISPLAY DRIVER | 1 | 6 mA | 3.6 V | 3.05 V | YES | AUTOMOTIVE | S-PQCC-N24 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 5 mm | 900 µm | 5 mm | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | QFN-24 | |||||||||
|
NCV78723MW0CR2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | LED DISPLAY DRIVER | 1 | 6 mA | 3.6 V | 3.05 V | YES | AUTOMOTIVE | S-PQCC-N24 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 5 mm | 900 µm | 5 mm | ONSEMI | 485CS | unknown | EAR99 | 8542.39.00.01 | onsemi | 2020-01-30 | ||||
|
NCV78723MW0R2G
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | LED DISPLAY DRIVER | 1 | 6 mA | 3.6 V | 3.05 V | YES | AUTOMOTIVE | S-PQCC-N24 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.2SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 5 mm | 900 µm | 5 mm | ONSEMI | 485CS | compliant | EAR99 | 8542.39.00.01 | onsemi |