Filter Your Search
1 - 2 of 2 results
|
NCV8177AMTW090TCG-A642
onsemi
|
$0.3695 | Yes | Active | 5.5 V | 1.6 V | 900 mV | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0051975 % | 0.01 % | 1 | 913.5 mV | 877.5 mV | CMOS | 2.5 % | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | 511CL | compliant | EAR99 | 8542.39.00.01 | 2019-11-13 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCV8177AMTW090TCG
onsemi
|
Check for Price | Yes | Yes | Active | 5.5 V | 1.6 V | 900 mV | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0051975 % | 0.01 % | 1 | 913.5 mV | 877.5 mV | CMOS | 2.5 % | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | 511CL | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |