Filter Your Search
1 - 1 of 1 results
|
NCV8177BMX120TCG-A642
onsemi
|
Check for Price | Yes | Active | 5.5 V | 1.6 V | 1.2 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00639 % | 0.01 % | 1 | 1.218 V | 1.17 V | CMOS | 2.5 % | S-PDSO-N4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | 2019-11-13 | Fixed,Positive,Single Output,Ldo | onsemi |