Filter Your Search
1 - 1 of 1 results
|
NCV8184DR2G
onsemi
|
$0.7984 | Yes | Active | 350 mV | 70 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.007 | 0.14 % | 1 | 25.4 V | 2.1 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi |