Filter Your Search
1 - 2 of 2 results
|
NCV8503PWADJG
onsemi
|
$1.9585 | Yes | Obsolete | 400 mV | 400 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.089 | 2.3 % | 1 | 1.339 V | 1.261 V | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | RAIL | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | 751AG | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||
|
NCV8503PWADJG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 400 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 1.339 V | 1.261 V | R-PDSO-G16 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-16 | 16 | unknown | Adjustable,Positive,Single Output,Ldo |