Filter Your Search
1 - 3 of 3 results
|
NCV8509PDW18R2
onsemi
|
$1.7046 | No | Obsolete | 18 V | 6 V | 3.3 V | 400 mV | 100 mA | 1.8 V | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 50 V | 0.05 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -40 °C | 235 | AEC-Q100 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | 751AG | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | onsemi | ||||
|
NCV8509PDW18R2G
onsemi
|
$2.3957 | Yes | Obsolete | 18 V | 6 V | 3.3 V | 400 mV | 100 mA | 1.8 V | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 50 V | 0.05 % | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | HSOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ONSEMI | SOIC 16 LEAD WIDE BODY, EXPOSED PAD | SOIC-16 | 16 | 751AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | onsemi | |||
|
NCV8509PDW18R2
Rochester Electronics LLC
|
Check for Price | No | Active | 18 V | 6 V | 3.3 V | 1.8 V | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 3.366 V | 3.234 V | 1.836 V | 1.764 V | R-PDSO-G16 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | Fixed,Positive,Multiple Output,Standard Drop |