Filter Your Search
1 - 1 of 1 results
|
NCV8537ML330R2G
onsemi
|
Check for Price | Yes | Active | 12 V | 3.7 V | 3.3 V | 340 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 1 | 3.35 V | 3.225 V | BIPOLAR | 1.5 % | S-PDSO-N10 | e3 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN-10 | 507AM | compliant | EAR99 | 8542.39.00.01 | 2017-10-09 | Fixed,Positive,Single Output,Ldo | onsemi |