Filter Your Search
1 - 1 of 1 results
|
NCV8705MT30TCG
onsemi
|
$0.7797 | Yes | Obsolete | 5.5 V | 2.5 V | 3 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 3.06 V | 2.94 V | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | WDFN6, 2x2, 0.65P | WDFN-6 | 6 | 511BR | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |