Filter Your Search
1 - 1 of 1 results
|
NCV890201MWTXG
onsemi
|
Check for Price | Yes | End Of Life | 13.2 V | 3.3 V | 36 V | 4.5 V | 2.7 A | YES | BUCK | 2.2 MHz | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN10, 3x3, 0.5P | 10 | 485C | compliant | EAR99 | 8542.39.00.01 | onsemi |