Filter Your Search
1 - 2 of 2 results
|
ND3FC16P-R
NKK Switches
|
$4.0337 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.08 mΩ | 1 | 16 | HEXADECIMAL COMPLEMENT | LATCHED | GOLD | ROTARY CODED SWITCH | SCREW DRIVER | .1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | RED | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | GOLD | BRASS | SOLDER | 7.92 mm | 5.6 mm | 8.12 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||
|
ND3FC16P
NKK Switches
|
$5.2723 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.03 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | COMPLEMENT CODED | 0.1A@5VDC | ON-ON | 250VAC V | 1 GΩ | e4 | -25 °C | 75 °C | SURFACE MOUNT-STRAIGHT | RED | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED REINFORCED NYLON | 22.5 deg | GLASS FILLED POLYAMIDE | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 7.9248 mm | 5.588 mm | 8.128 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches |