Filter Your Search
1 - 10 of 2,903 results
|
VSMP201832R000TCR0.2CBW
Vishay Intertechnologies
|
Check for Price | No | Transferred | 32 Ω | 0.25 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y163784R5000C0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 84.5 Ω | 0.25 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y163754R2000B0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 54.2 Ω | 0.1 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VSMP20183K4800TCR0.2QSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 3.48 kΩ | 0.02 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
VSMP2018397R00TCR0.2QSW
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 397 Ω | 0.02 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
VSMP2018287R00TCR0.2TBW
Vishay Intertechnologies
|
Check for Price | No | Transferred | 287 Ω | 0.01 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y16378K35000T0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 8.35 kΩ | 0.01 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VSMP2018442R00TCR0.2QSW
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 442 Ω | 0.02 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | VSMP2018 | 122 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||
|
VSMP2018205R00TCR0.2CBT
Vishay Intertechnologies
|
Check for Price | No | Transferred | 205 Ω | 0.25 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | e0 | 150 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | 640 µm | 5.18 mm | 4.67 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VSMP2018690R00TCR0.2QSW
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 690 Ω | 0.02 % | 750 mW | 2018 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP2018 | VSMP2018 | 122 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | 640 µm | 5.18 mm | 4.67 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |