Filter Your Search
1 - 1 of 1 results
|
NDIR-10H-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | LATCHED | SLIDE DIP SWITCH | RECESSED TYPE | LOW PROFIE | .025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 20 | NO | SOLDER | 237 µm | 142 µm | 1.037 mm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | Diptronics |