Filter Your Search
1 - 2 of 2 results
|
NDPL-12TV
Diptronics Manufacturing Inc
|
Check for Price | Active | PIANO DIP SWITCH | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
NDPL-12T-V
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.1 mΩ | 12 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | POLYBUTYLENE TEREPHTHALATE | GOLD | POLYBUTYLENE TEREPHTHALATE | POLYAMIDE66 | TUBE | 24 | TAPE SEALED | NO | Gold (Au) | BRASS | SOLDER | 0.07 inch | 9.7 mm | 10.2 mm | 32.04 mm | 0.12 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |