Filter Your Search
1 - 1 of 1 results
![]() |
NDXS0512C
Murata Power Solutions
|
Check for Price | Yes | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 7.5 W | R-MDMA-P6 | Not Qualified | 85 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD FLASH OVER NICKEL | PIN/PEG | DUAL | 25 mm | 32 mm | 10.25 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 6 | unknown | EAR99 |