Filter Your Search
1 - 5 of 5 results
|
NE5234N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 mV | 4.2 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | 0.5 V/us | 7 V | COMMERCIAL | 31600 | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
NE5234N/01
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 5 mV | 0.8 V/us | 4.6 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | 0.5 V/us | 7 V | COMMERCIAL | 31620 | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | SOT108-1 | ||||||||||||||
|
NE5234N
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 100 nA | 4.6 mA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | 0.5 V/us | 7 V | COMMERCIAL | 2500 | 32000 | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | 0.300 INCH, PLASTIC, DIP-14 | DIP | 14 | NXP | ||||
|
NE5234N/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 4.6 mA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | 0.5 V/us | 7 V | COMMERCIAL | 31620 | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | compliant | DIP-14 | DIP | 14 | ||||||||||||||||
|
NE5234N,602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 mV | 0.8 V/us | 100 nA | 4.6 mA | 4 | OPERATIONAL AMPLIFIER | 5.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | NO | YES | 0.5 V/us | 7 V | COMMERCIAL | 2500 | 32000 | R-PDIP-T14 | Not Qualified | e4 | 90 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.33.00.01 | 0.300 INCH, PLASTIC, DIP-14 | DIP | 14 | NXP |