Filter Your Search
1 - 10 of 18 results
|
NE531N-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
NE531FE
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
NE531H
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | COMMERCIAL | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PHILIPS SEMICONDUCTORS | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
NE531N
Signetics
|
Check for Price | No | Obsolete | 7.5 mV | 35 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | -22 V | 22 V | COMMERCIAL | 1000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
NE531N
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
NE531T
NXP Semiconductors
|
Check for Price | Obsolete | 7.5 mV | 35 V/us | 1.5 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 1000 | O-MBCY-W8 | Not Qualified | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | |||||||||||||
|
NE531T
Philips Semiconductors
|
Check for Price | Obsolete | 7.5 mV | 35 V/us | 1.5 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 1000 | O-MBCY-W8 | Not Qualified | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
NE531T
Signetics
|
Check for Price | Obsolete | 7.5 mV | 35 V/us | 1.5 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 1000 | O-MBCY-W8 | Not Qualified | 100 dB | 70 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SIGNETICS CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
NE531V
NXP Semiconductors
|
Check for Price | No | Obsolete | 7.5 mV | 35 V/us | 1.5 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | COMMERCIAL | 1000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||
|
NE531V
Signetics
|
Check for Price | No | Obsolete | 7.5 mV | 35 V/us | 1.5 µA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | COMMERCIAL | 1000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 |