Filter Your Search
1 - 10 of 12 results
|
NE5514N
NXP Semiconductors
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 30 nA | 12 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -16 V | 0.6 V/us | 16 V | COMMERCIAL | 3000 | 50000 | R-PDIP-T14 | Not Qualified | 100 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
NE5514D-T
NXP Semiconductors
|
Check for Price | Obsolete | 6 mV | 1 V/us | 30 nA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -16 V | 0.6 V/us | 16 V | COMMERCIAL | 3000 | 50000 | R-PDSO-G16 | Not Qualified | 100 dB | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
NE5514D
NXP Semiconductors
|
Check for Price | No | Obsolete | 6 mV | 1 V/us | 30 nA | 12 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -16 V | 0.6 V/us | 16 V | COMMERCIAL | 3000 | 50000 | R-PDSO-G16 | Not Qualified | 100 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
NE5514D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 6 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | 0.6 V/us | 16 V | COMMERCIAL | 25000 | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
NE5514F
Philips Semiconductors
|
Check for Price | No | Transferred | 6 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | 0.6 V/us | 16 V | COMMERCIAL | 25000 | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
NE5514N
Philips Semiconductors
|
Check for Price | No | Transferred | 6 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | 0.6 V/us | 16 V | COMMERCIAL | 25000 | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
NE5514F
NXP Semiconductors
|
Check for Price | Obsolete | 6 mV | 1 V/us | 30 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -16 V | 16 V | COMMERCIAL | 3000 | R-GDIP-T14 | Not Qualified | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.535 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
NE55140K+/-.1%
Vishay Intertechnologies
|
Check for Price | No | Obsolete | METAL FILM | e0 | 2 | Axial | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Molded | 635 µm | 38.1 mm | 2.24 mm | 6.22 mm | 250 mW | MIL-R-10509 | 140 kΩ | FIXED RESISTOR | NE55 | 25 ppm/°C | 0.1 % | 250 V | ||||||||||||||||||||||||||||||||||||||||||
|
NE5514D
Philips Semiconductors
|
Check for Price | No | Transferred | 6 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | 0.6 V/us | 16 V | COMMERCIAL | 25000 | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
NE5514F-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 6 mV | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | 0.6 V/us | 16 V | COMMERCIAL | 25000 | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |