Filter Your Search
1 - 2 of 2 results
|
NE5517DR2G
onsemi
|
$2.8191 | Yes | Active | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
NE5517DR2
onsemi
|
Check for Price | No | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDSO-G16 | Not Qualified | e0 | 110 dB | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC 16 LEAD | SOP, SOP16,.25 | 16 | 751B-05 | not_compliant | EAR99 | 8542.33.00.01 | onsemi |