Filter Your Search
1 - 1 of 1 results
|
NE5517NG
onsemi
|
$1.4771 | Yes | Obsolete | 5 mV | 50 V/us | 8 µA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | TRANSCONDUCTANCE | 5 µA | YES | NO | -22 V | 22 V | COMMERCIAL | 2000 | R-PDIP-T16 | Not Qualified | e3 | 110 dB | 70 °C | 260 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 19.175 mm | ONSEMI | PDIP-16 | DIP-16 | 16 | 648-08 | unknown | EAR99 | 8542.33.00.01 | onsemi |