Filter Your Search
1 - 2 of 2 results
|
NE558CN
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | NO | PULSE | 4 | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.31 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
NE558CN
Samsung Semiconductor
|
Check for Price | No | Transferred | 15 V | NO | PULSE | BIPOLAR | 4 | 16 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.4 mm | 4.31 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |