Filter Your Search
1 - 2 of 2 results
|
NE605N
YAGEO Corporation
|
Check for Price | Obsolete | DIP | FM | 480 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | 1 | 73 dB | 7 mA | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.695 mm | 4.064 mm | PHILIPS COMPONENTS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||
|
NE605N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |