Filter Your Search
1 - 10 of 20 results
|
ECCA3D121KGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 120 pF | 2 kV | 10 % | 3222 | SL | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCA3D101JGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 pF | 2 kV | 5 % | 3222 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCN3F560KGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 56 pF | 3 kV | 10 % | 3222 | SL | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECKN3F271KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 pF | 3 kV | 10 % | 3222 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECKA3F271KRP
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 270 pF | 3 kV | 10 % | 3222 | Y5R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCN3D101JGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 pF | 2 kV | 5 % | 3222 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCN3D101KGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 pF | 2 kV | 10 % | 3222 | SL | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCN3F680JGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 68 pF | 3 kV | 5 % | 3222 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCA3D121JGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 120 pF | 2 kV | 5 % | 3222 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 | ||
|
ECCN3F560JGE
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 56 pF | 3 kV | 5 % | 3222 | SL | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1000/+350ppm/Cel ppm/°C | e3 | 105 °C | -25 °C | 2 | DISK PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 12 mm | 8 mm | 5.5 mm | PANASONIC CORP | , 3222 | unknown | EAR99 | 8532.23.00.60 |