Parametric results for: NFA31CC221S1E4 under Data Line Filters

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: nfa31cc221s1e4
Select parts from the table below to compare.
Compare
Compare
NFA31CC221S1E4D
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 25 V 200 mA 220 µF SURFACE MOUNT FEED THROUGH CAPACITOR ARRAY TYPE 1 GΩ 4 e3 85 °C -40 °C TR Tin (Sn) 800 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 Murata Electronics
NFA31CC221S1E4L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 25 V 200 mA 220 µF SURFACE MOUNT FEED THROUGH CAPACITOR ARRAY TYPE 1 GΩ 4 e3 85 °C -40 °C TAPE AND REEL Tin (Sn) 800 µm 3.2 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
NFA31CC221S1E4
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 25 V 200 mA 220 µF SURFACE MOUNT FEED THROUGH CAPACITOR 1 GΩ 4 e3 85 °C -40 °C 10 Tin (Sn) 800 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00 SURFACE MOUNT PACKAGE-10
NFA31CC221S1E4K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 25 V 200 mA 220 µF SURFACE MOUNT FEED THROUGH CAPACITOR ARRAY TYPE 1 GΩ 4 e3 85 °C -40 °C TAPE AND REEL Tin (Sn) 800 µm 3.2 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
NFA31CC221S1E4B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 25 V 200 mA 220 µF SURFACE MOUNT FEED THROUGH CAPACITOR ARRAY TYPE 1 GΩ 4 e3 85 °C -40 °C BULK Tin (Sn) 800 µm 3.2 mm 1.6 mm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00