Filter Your Search
1 - 2 of 2 results
|
NFC25-24T05-15J
Vertiv Inc
|
Check for Price | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.5 V | 3 | NO | YES | 15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | S-XDMA-P9 | Not Qualified | 70 °C | -25 °C | 9 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||
|
NFC25-24T05-15J
Artesyn Embedded Technologies
|
Check for Price | Transferred | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.5 V | 3 | NO | YES | 15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 25 W | S-XDMA-P9 | Not Qualified | 70 °C | -25 °C | 9 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 9 |