Filter Your Search
1 - 3 of 3 results
|
NFL18ST157X1C3D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 V | 100 mA | 32 µF | 1 kΩ | SURFACE MOUNT | DATA LINE FILTER | CUT-OFF FREQUENCY 150 MHZ; T-TYPE CIRCUIT | 140 nH | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE | TIN | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
NFL18ST157X1C3B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 V | 100 mA | 32 µF | 1 kΩ | SURFACE MOUNT | DATA LINE FILTER | CUT-OFF FREQUENCY 150 MHZ; T-TYPE CIRCUIT | 140 nH | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | BULK | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 0603, 3 PIN | |||
|
NFL18ST157X1C3
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 V | 100 mA | 32 µF | 4 Ω | SURFACE MOUNT | DATA LINE FILTER | T-TYPE CIRCUIT; CUT-OFF FREQUENCY 150 MHZ | 140 nH | 1 GΩ | 1 | e3 | 125 °C | -55 °C | Tin (Sn) | 800 µm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 |