Filter Your Search
1 - 1 of 1 results
|
NFM-05-12
Mean Well
|
$8.7434 | Yes | Obsolete | 90 V | 12 V | 264 V | 85 V | 10.8 V | 13.2 V | 420 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 67 % | 1 % | 1 % | 1 | SHORT CIRCUIT; OVER VOLTAGE; OVER CURRENT; OVERLOAD; THERMAL | 0.053025 Vrms | HYBRID | 5.04 W | 1.02 s | R-XXMA-P4 | ANSI, CB, CE, EAC, EN, IEC, TUV, UL | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | 4 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 45 mm | 57.9 mm | 19.1 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |