Filter Your Search
1 - 9 of 9 results
|
NFM51R30P407
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 10 dB | 1 GHz | DATA LINE FILTER | P-TYPE CIRCUIT | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
NFM51R30P507
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 10 dB | 1 GHz | DATA LINE FILTER | P-TYPE CIRCUIT | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||
|
NFM51R00P106
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 20 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 5 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | |||
|
NFM51R10P157
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 300 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 10 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||
|
NFM51R30P307
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 15 dB | 1 GHz | 500 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 5 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||
|
NFM51R00P206
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 50 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 5 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||
|
NFM51R10P107
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 200 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 5 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||
|
NFM51R00P506
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 100 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 10 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | EIA STD PACKAGE SIZE 1206, 3 PIN | |||
|
NFM51R20P207
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 25 V | 200 mA | SURFACE MOUNT | 30 dB | 1 GHz | 500 MHz | DATA LINE FILTER | P-TYPE CIRCUIT | 10 dB | 1 | 85 °C | -40 °C | 3 | 1.8 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8504.50.80.00 |