Filter Your Search
1 - 1 of 1 results
|
NFP1008MR47TR180F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 40 mΩ | 20 % | YES | 1 MHz | 1.8 A | 100 MHz | FERRITE | 1008 | POWER INDUCTOR | 1 | NO | MULTILAYER,DC RESISTANCE IS MEASURED AT 25% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2.5 mm | 2 mm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |