Filter Your Search
1 - 3 of 3 results
|
NG80386DXLV-25S
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 66.67 MHz | YES | 5 V | MICROPROCESSOR | CMOS | OPTEMP SPECIFIED AS TC; ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER/ADDER | NO | FIXED POINT | NO | YES | 3 | 245 mA | 5.5 V | 3 V | OTHER | S-PQFP-F132 | Not Qualified | e0 | 100 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 650 µm | QUAD | 4.8 mm | 24.0792 mm | 24.0792 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, TPAK132,1.8SQ,25 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
NG80386DXLV-25
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 66.67 MHz | YES | 5 V | MICROPROCESSOR | CMOS | OPTEMP SPECIFIED AS TC; ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER/ADDER | NO | FIXED POINT | NO | YES | 3 | 245 mA | 5.5 V | 3 V | OTHER | S-PQFP-G132 | Not Qualified | e0 | 100 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | ADVANCED MICRO DEVICES INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
NG80386DXLV-25F
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 66.67 MHz | YES | 5 V | MICROPROCESSOR | CMOS | OPTEMP SPECIFIED AS TC; ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER/ADDER | NO | FIXED POINT | NO | YES | 3 | 245 mA | 5.5 V | 3 V | OTHER | S-PQFP-F132 | Not Qualified | e0 | 100 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 650 µm | QUAD | 4.8 mm | 24.0792 mm | 24.0792 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, TPAK132,1.8SQ,25 | 132 | unknown | 3A991.A.2 | 8542.31.00.01 |