Filter Your Search
1 - 2 of 2 results
|
NG80386SX-25/F
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 16 | 24 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | BARREL SHIFTER; ADDER | NO | FIXED POINT | NO | NO | 2 | 190 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-F100 | Not Qualified | e0 | 100 °C | 100 | PLASTIC/EPOXY | GQFF | TAPEPAK,100P,.025 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 650 µm | QUAD | 4.8 mm | 19 mm | 19 mm | ADVANCED MICRO DEVICES INC | QFP | GQFF, TAPEPAK,100P,.025 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
NG80386SX-25F
AMD
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 16 | 23 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 2 | 5 V | 335 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-F100 | Not Qualified | e0 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | GQFF | TAPEPAK,100P,.025 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 650 µm | QUAD | 4.8 mm | 19 mm | 19 mm | ADVANCED MICRO DEVICES INC | QFP | PLASTIC, QFP-100 | 100 | unknown |