Filter Your Search
1 - 2 of 2 results
|
NHPXA270C5C416
Marvell Technology Group Ltd
|
Check for Price | Obsolete | 32 | 416 MHz | 32 | 26 | 3.6864 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.485 V | 1.2825 V | S-PBGA-B360 | Not Qualified | e1 | 250 | 40 | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | MARVELL SEMICONDUCTOR INC | BGA | 23 X 23 MM, 2.4 MM PITCH, PLASTIC, LEAD FREE, BGA-360 | 360 | unknown | 8542.31.00.01 | |||
|
NHPXA270C5C416
Intel Corporation
|
Check for Price | Yes | Transferred | 32 | 416 MHz | 32 | 26 | 3.6864 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.485 V | 1.2825 V | S-PBGA-B360 | Not Qualified | e1 | 360 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | INTEL CORP | BGA | BGA, | 360 | compliant | 8542.31.00.01 |