Filter Your Search
1 - 10 of 1,342 results
|
QG783LD6M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 162.5 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | e1 | 105 °C | -55 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 4 | CERAMIC | GWDIP4,.2,200 | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | 7.0mm x 5.0mm x 2.54mm | Q-TECH CORP | GULL-WING, SMD, 4 PIN | compliant | Clock | ||
|
QG785LW16M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 225 kHz | 100 % | 100 OHM | 3.3 V | LVDS | 600 ps | NO | 600 ps | 66 mA | 3.465 V | 3.135 V | 55/45 % | e1 | 105 °C | -55 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | 7.0mm x 5.0mm x 2.0mm | Q-TECH CORP | SMD, 6 PIN | compliant | Clock | |||
|
QT778LD6M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 162.5 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 105 °C | -55 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Gold (Au) | 13.97mm x 8.89mm x 4.32mm | Q-TECH CORP | J-LEADED, SMD, 4 PIN | compliant | Clock | ||
|
QT790L12M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 162.5 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 4 | CERAMIC | GWDIP4,.3,200 | YES | Gold (Au) | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | GULL-WING, SMD, 4 PIN | compliant | Clock | |||
|
QT790LD11M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 162.5 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 4 | CERAMIC | GWDIP4,.3,200 | YES | Gold (Au) | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | GULL-WING, SMD, 4 PIN | compliant | Clock | ||
|
QS794LW12M-162.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 225 kHz | 100 % | 100 OHM | 3.3 V | LVDS | 600 ps | NO | 600 ps | 66 mA | 3.465 V | 3.135 V | 55/45 % | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 6 | CERAMIC | GWDIP6,.3 | YES | Tin/Lead (Sn60Pb40) | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | GULL-WING, SMD, 6 PIN | compliant | Clock | |||
|
QS788L9M-162.500MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 162.5 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 4 | CERAMIC | SMDIP4,.3,200 | YES | Tin/Lead (Sn60Pb40) | 8.89mm x 7.37mm x 4.32mm | Q-TECH CORP | J-LEADED, SMD, 4 PIN | compliant | Clock | |||
|
QG787LW10M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 225 kHz | 100 % | 100 OHM | 3.3 V | LVDS | 600 ps | NO | 600 ps | 66 mA | 3.465 V | 3.135 V | 55/45 % | e1 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.2 | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | 7.0mm x 5.0mm x 2.54mm | Q-TECH CORP | J-LEADED, SMD, 6 PIN | compliant | Clock | |||
|
QG789L15M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 162.5 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | CMOS | 3 ns | NO | 3 ns | 50 mA | 3.63 V | 2.97 V | 40/60 % | e1 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | 8.89mm x 7.37mm x 3.3mm | Q-TECH CORP | DIP, 4 PIN | compliant | Clock | |||
|
QT794NW10M-162.500MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 225 kHz | 100 % | 100 OHM | 2.5 V | LVDS | 600 ps | NO | 600 ps | 66 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | SURFACE MOUNT | 6 | CERAMIC | GWDIP6,.3 | YES | Gold (Au) | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | GULL-WING, SMD, 6 PIN | compliant | Clock |